Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
Price for:Each
Minimum: 1300
Multiple: 1300
$5,408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No207508-1
Newark Part No.66F3452
Technical Datasheet
Conduit Configuration90 Degree
Trade Size-
Conduit MaterialCarbon Steel
Conduit ColourMetallic - Zinc Finish
External Length38.86mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 207508-1 is a right-angle fully-grounded flexible Conduit Connector provides low profile on both sides of mounting surface.
- Screw directly onto 3/8" flexible conduit
- No tools, screws, bushings or locknuts required for installation
- Snap into knockout hole in panel or box
- 125°C Maximum temperature
Applications
Industrial
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Carbon Steel
External Length
38.86mm
Product Range
-
Trade Size
-
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate