Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 5+ | $6.400 |
| 10+ | $6.240 |
| 25+ | $6.080 |
| 50+ | $5.910 |
| 100+ | $5.740 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE96BP-2
Newark Part No.98F6050
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAAA
Battery TechnologyAlkaline
Battery Capacity625mAh
External Diameter8.3mm
Battery TerminalsRaised Positive and Flat Negative
External Height42.5mm
Pack Quantity2
External Width-
External Depth-
Battery Type / SizeAAAA
Weight6.5g
Battery IEC CodeLR8D425, LR61
Battery NEDA Code25A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The E96-BP-2 is an AAAA 1.5V Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. With zinc-manganese dioxide (Zn/MnO₂) chemical system and no added mercury or cadmium.
- 5-year at 21°C Shelf life
- -18 to 55°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
8.3mm
External Height
42.5mm
External Width
-
Battery Type / Size
AAAA
Battery IEC Code
LR8D425, LR61
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AAAA
Battery Capacity
625mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
External Depth
-
Weight
6.5g
Battery NEDA Code
25A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate