Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,392.150 |
| 5+ | $4,222.290 |
| 10+ | $4,076.690 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,392.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No3105A 0101000
Newark Part No.66F7739
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.14mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 3105A 0101000 is a 1000ft 1-pair 2-conductor EIA industrial RS-485 PLTC/CM Shielded Cable with stranded tinned copper conductors and foam high density polyethylene insulation. It has twisted pair shielded with 100% aluminium foil-polyester tape and 65% tinned copper braid coverage.
- 60lb Maximum recommended pulling tension
- 120Ω Impedance
- 2.7A at 25°C Current per conductor
- -20 to 60°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
7.14mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 3105A 0101000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate