Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No195J20
Newark Part No.52F9525
Product Range195-196 Series
Your Part Number
Technical Datasheet
57 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $216.170 |
| 5+ | $202.780 |
| 10+ | $189.390 |
Price for:Each
Minimum: 1
Multiple: 1
$216.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195J20
Newark Part No.52F9525
Product Range195-196 Series
Technical Datasheet
DC Current Rating20A
Inductance10mH
Product Range195-196 Series
Impedance-
Common Mode Filter Case133.35mm x 139.7mm x 113.54mm
Product Length133.35mm
Product Width139.7mm
Product Height113.54mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 195J20 is a 1-coil heavy current chassis-mount DC Reactor Choke with the tolerance of 15% on both inductance and resistance. The connections are made to a screw terminal or heavy copper tabs with holes. The inductances measured at rated DC current.
- Perfect for high current power supply filtering
Applications
Industrial, Automation & Process Control
Technical Specifications
DC Current Rating
20A
Product Range
195-196 Series
Common Mode Filter Case
133.35mm x 139.7mm x 113.54mm
Product Width
139.7mm
Qualification
-
Inductance
10mH
Impedance
-
Product Length
133.35mm
Product Height
113.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate