| Quantity | Price |
|---|---|
| 1+ | $976.260 |
| 5+ | $938.510 |
| 10+ | $906.150 |
Product Information
Product Overview
The 1419A 060500 is a 2-pair Shielded Cable with 24AWG stranded tinned copper conductors and Datalene® foam polyethylene insulation. This low capacitance twisted pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield, 24AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 97.860N Maximum recommended pulling tension
- 0.689µH/m Nominal inductance
- 42.653pF/m Nominal capacitance conductor to conductor
- 78.744Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
24AWG
500ft
Chrome
300V
Tinned Copper
-
2 Pair
-
152.4m
7 x 32AWG
PVC
6.299mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate