Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No1178D
Newark Part No.96F8900
Also Known AsGTIN UPC EAN: 037103030801
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No1178D
Newark Part No.96F8900
Also Known AsGTIN UPC EAN: 037103030801
Technical Datasheet
Overall Length143mm
Cutting Capacity Max1.6mm
For Use WithSoft Wire
Blade EdgeShear
Product Range-
SVHCTo Be Advised
Product Overview
The 1178D is a 5-5/8-inch Heavy-duty Shear Cutter with black grips. Heavy-duty for IC pins, cables and harnesses. Maximum durability and operator safety. Flush jaws cuts soft wire up to 14AWG. It features static-dissipative grips.
- 29/32" Jaw length
Applications
Maintenance & Repair
Technical Specifications
Overall Length
143mm
For Use With
Soft Wire
Product Range
-
Cutting Capacity Max
1.6mm
Blade Edge
Shear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate