Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No170D
Newark Part No.92F6157
Product Range170D Series
Also Known AsGTIN UPC EAN: 037103029935
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No170D
Newark Part No.92F6157
Product Range170D Series
Also Known AsGTIN UPC EAN: 037103029935
Technical Datasheet
Cutter TypeDiagonal
Overall Length5"
Cut TypeFlush
Cutting Capacity Max0.8mm
Cutting Edge Hardness-
Product Range170D Series
SVHCTo Be Advised
Product Overview
The 170D is a 5-inch General-purpose Shear Cutter with static-dissipative black grips. The low profile general-purpose cutter features superior blade by-pass shear cutting action, better cuts with half the effort and greatly reduced mechanical shock delivered to the work. Flush jaws cuts soft wire up to 20AWG.
- 3/4" Jaw length
- Especially hardened and plated
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Diagonal
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
5"
Cutting Capacity Max
0.8mm
Product Range
170D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate