• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Cutters
                                                                                                    5. Cable
                                                                                                    Print Page

                                                                                                    63050

                                                                                                    Cable Cutter, 9.48", Aluminium, Soft Copper & Communications Cable

                                                                                                    KLEIN TOOLS
                                                                                                    KLEIN TOOLS 63050
                                                                                                    KLEIN TOOLS 63050
                                                                                                    KLEIN TOOLS 63050
                                                                                                    KLEIN TOOLS 63050
                                                                                                    KLEIN TOOLS 63050
                                                                                                    KLEIN TOOLS 63050
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No63050
                                                                                                    Newark Part No.94F5796
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    28 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$51.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $51.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No63050
                                                                                                    Newark Part No.94F5796
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Overall Length9.488"
                                                                                                    Cutting Capacity Max-
                                                                                                    For Use WithAluminium, Soft Copper & Communications Cable
                                                                                                    Blade Edge-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Klein Tools high-leverage cable cutter cuts aluminum, copper and communications cable. Cable-gripping shear-type jaws and a high-leverage design provide exceptional cutting capability. Through-hardened, not case-hardened, cutting surfaces are longer-lasting.

                                                                                                    • High-leverage design for exceptional cutting capability of 4/0 aluminum, 2/0 soft copper, 100-pair 24 AWG communications cable
                                                                                                    • Precision, one-hand shearing action
                                                                                                    • Cable-gripping shear-type jaws
                                                                                                    • Perfect for working in confined spaces
                                                                                                    • Can be carried in most tool pouches
                                                                                                    • Beveled jaw tips provide proper mating and shearing action, which protects leading jaw edges
                                                                                                    • Through-hardened (not case-hardened) for longer-lasting cutting surfaces

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Warnings

                                                                                                    Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Do not use to cut steel or ACSR.

                                                                                                    Technical Specifications

                                                                                                    Overall Length

                                                                                                    9.488"

                                                                                                    For Use With

                                                                                                    Aluminium, Soft Copper & Communications Cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cutting Capacity Max

                                                                                                    -

                                                                                                    Blade Edge

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.