Print Page
Image is for illustrative purposes only. Please refer to product description.

797 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.790 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$30.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2306-50
Newark Part No.26K1254
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size25.4mm x 12.7mm
Handle Length127mm
Handle Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2306-50 is a TECHSWABS super tip Foam Swab, manufactured with 100 pores per inch reticulated polyurethane foam, which ensures excellent absorbency while minimizing contamination. Tips are affixed by heat seal to prevent tip loss, even while saturated with solvent. Flexible tips provide versatility and softer touch, while rigid heads allow for more aggressive cleaning.
- Good for general purpose coating and cleaning
- Head thermally bonded
- High absorbency
- Low particulate count
- Rigid head for firm touch
Applications
Industrial
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
127mm
Product Range
-
Swab Tip Size
25.4mm x 12.7mm
Handle Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability