Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0279560000
Newark Part No.93F3675
Product RangeSAK Series
Also Known AsAP SAK 2.5/32
Your Part Number
Technical Datasheet
135 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.160 |
| 25+ | $2.010 |
| 50+ | $1.840 |
| 100+ | $1.800 |
| 250+ | $1.590 |
| 500+ | $1.470 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0279560000
Newark Part No.93F3675
Product RangeSAK Series
Also Known AsAP SAK 2.5/32
Technical Datasheet
For Use WithSAK Series Modular Terminal Blocks
Accessory TypeEnd Plate
Product RangeSAK Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0279560000 is a beige direct mount End Plate made of polyamide 66. The AP SAK2.5 end plate must also be used within a terminal strip when it makes use of terminals of different sizes. The overall dimensions of the end plate match the external dimensions of the associated terminal. The end plate is held in place by the end bracket and to guarantee a finger-proof level of safety when using modular terminals, open sides are covered with end or partition plates to prevent contact with live parts.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
SAK Series Modular Terminal Blocks
Product Range
SAK Series
Accessory Type
End Plate
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 0279560000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate