• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Knobs & Accessories
                                                                                                    4. Knobs Accessories
                                                                                                    Print Page

                                                                                                    KL1251G

                                                                                                    Accessory, Black, Knob Lock, 1.25" Knob

                                                                                                    EHC (ELECTRONIC HARDWARE)
                                                                                                    EHC (ELECTRONIC HARDWARE) KL1251G
                                                                                                    EHC (ELECTRONIC HARDWARE) KL1251G
                                                                                                    EHC (ELECTRONIC HARDWARE) KL1251G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEHC (ELECTRONIC HARDWARE)
                                                                                                    Manufacturer Part NoKL1251G
                                                                                                    Newark Part No.26F313
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    5+$60.950
                                                                                                    10+$57.880
                                                                                                    25+$55.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 6
                                                                                                    Multiple: 1
                                                                                                    $365.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EHC (ELECTRONIC HARDWARE)
                                                                                                    ManufacturerEHC (ELECTRONIC HARDWARE)
                                                                                                    Manufacturer Part NoKL1251G
                                                                                                    Newark Part No.26F313
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    ColourBlack
                                                                                                    Accessory TypeKnob Lock
                                                                                                    For Use With1.25" Knob
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The KL1251G is a 3/8-32 thread standard Knob Lock for holding precise or critical control settings under conditions of shock and vibration. It is positive friction locking device also useful where there is danger of accidental jarring or manual contact. Special splash-proof version features molded rubber inserts which prevent water leakage down into the control and also serve as dust seals. It is used with standard off-the-shelf control knobs, 1.25 diameter knobs.

                                                                                                    • Positive friction locking system
                                                                                                    • Resists shock, vibration or accidental movement
                                                                                                    • Tested under salt spray, humidity and temperature conditions
                                                                                                    • Occupies minimum panel space
                                                                                                    • No special mounting hardware or tools required
                                                                                                    • Special water and dust-tight
                                                                                                    • Made of highest quality material with matte finish

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Colour

                                                                                                    Black

                                                                                                    For Use With

                                                                                                    1.25" Knob

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Accessory Type

                                                                                                    Knob Lock

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.