Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $333.250 |
| 5+ | $323.090 |
| 10+ | $306.940 |
| 25+ | $290.860 |
Price for:Each
Minimum: 1
Multiple: 1
$333.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part No0779086-201
Newark Part No.99F6253
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max115VAC
Panel Cutout Height29.46mm
Panel Cutout Width36.58mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The 0779086-201 is an Electromechanical Totalizing Counter is a non-reset totalizer that delivers excellent performance and reliability characteristics for a minimal price. This 7790-series counter features five and six figure indication standard high contrast white on black. Capable of speeds up to 600 counts/minute. Count coil can be continuously energized.
- Non-reset type
- Long service life
Applications
Industrial, Test & Measurement, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
29.46mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
115VAC
Panel Cutout Width
36.58mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate