• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Cleaning Tools & Accessories
                                                                                                    4. Vacuum Cleaners & Accessories
                                                                                                    5. Vacuum Cleaners
                                                                                                    Print Page

                                                                                                    MDV-2TA

                                                                                                    Vacuum Cleaner Set, DataVac, 120V, 85CFM, 1.17HP, PRO Series

                                                                                                    METROVAC
                                                                                                    METROVAC MDV-2TA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMETROVAC
                                                                                                    Manufacturer Part NoMDV-2TA
                                                                                                    Newark Part No.48F5537
                                                                                                    Product RangePRO Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    METROVAC
                                                                                                    ManufacturerMETROVAC
                                                                                                    Manufacturer Part NoMDV-2TA
                                                                                                    Newark Part No.48F5537
                                                                                                    Product RangePRO Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power TypeElectric
                                                                                                    Supply Voltage VAC-
                                                                                                    Battery Voltage-
                                                                                                    Power Rating1.17hp
                                                                                                    Capacity-
                                                                                                    Flow Rate85CFM
                                                                                                    Suction-
                                                                                                    Cleaning Range-
                                                                                                    Length15"
                                                                                                    Height7"
                                                                                                    Width7"
                                                                                                    Weight-
                                                                                                    Product RangePRO Series
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MDV-2TA is a DATAVAC® PRO series toner VAC & micro cleaning tools. The hi-tech vacuum/blower has plenty of power for the toughest jobs yet are sensitive enough to pick up the most minute particles. The toner filter system picks up dangerous toner spills from laser printers and copiers and is 99.9% efficient on particles to .3 microns. Perfect for cleaning all types of office equipment: from micros to mainframes, laser printers, copiers, fax machines, disc drives, calculators, electronic typewriters, automatic teller machines and more. DataVac® is environmentally friendly. It traps and removes harmful pollutants before they are expelled into the atmosphere.

                                                                                                    • Sturdy all steel construction
                                                                                                    • 1.17 HP motor
                                                                                                    • 6.5A, 780W rated, 85CFM airflow
                                                                                                    • 12ft heavy duty 3 conductor
                                                                                                    • Dimension is 15"x7"x7"

                                                                                                    Contents

                                                                                                    6ft flexible with air control hose, Pik-All crevice tool with brush insert, 2-20” extension wands, Powerizer air maximizer, Air “pin pointer” & snorkel probe, Adaptor nozzle, Flexible neck extension wand, Micro dusting brush and micro crevice tool, Shoulder strap, 2 extra toner filter disposable bags, 1 extra micro-filter.

                                                                                                    Technical Specifications

                                                                                                    Power Type

                                                                                                    Electric

                                                                                                    Battery Voltage

                                                                                                    -

                                                                                                    Capacity

                                                                                                    -

                                                                                                    Suction

                                                                                                    -

                                                                                                    Length

                                                                                                    15"

                                                                                                    Width

                                                                                                    7"

                                                                                                    Product Range

                                                                                                    PRO Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Supply Voltage VAC

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    1.17hp

                                                                                                    Flow Rate

                                                                                                    85CFM

                                                                                                    Cleaning Range

                                                                                                    -

                                                                                                    Height

                                                                                                    7"

                                                                                                    Weight

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.