• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Electromagnetic Buzzers
                                                                                                    Print Page

                                                                                                    AST7525MATRQ

                                                                                                    Transducer, E/M, Buzzer, 2.5 V to 4.5 V, 100 mA, Continuous, 85 dB, 2.7 kHz

                                                                                                    Date/Lot Code

                                                                                                    MALLORY
                                                                                                    MALLORY AST7525MATRQ
                                                                                                    MALLORY AST7525MATRQ
                                                                                                    MALLORY AST7525MATRQ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMALLORY
                                                                                                    Manufacturer Part NoAST7525MATRQ
                                                                                                    Newark Part No.
                                                                                                    Full Reel48M1885
                                                                                                    Cut Tape09P8608
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$2.540
                                                                                                    10+$2.090
                                                                                                    25+$1.930
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1000+$2.000
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MALLORY
                                                                                                    ManufacturerMALLORY
                                                                                                    Manufacturer Part NoAST7525MATRQ
                                                                                                    Newark Part No.
                                                                                                    Full Reel48M1885
                                                                                                    Cut Tape09P8608
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionBuzzer
                                                                                                    TonesContinuous
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Supply Voltage Max4.5V
                                                                                                    Resonant Frequency2.7kHz
                                                                                                    Current Rating100mA
                                                                                                    Sound Pressure Level (SPL)85dB
                                                                                                    Drive Circuit-
                                                                                                    Capacitance-
                                                                                                    Transducer MountingSMD
                                                                                                    Lead Wire-
                                                                                                    IP Rating-
                                                                                                    Housing MaterialLCP (Liquid Crystal Polymer)
                                                                                                    Operating Voltage Range2.5V to 4.5V
                                                                                                    Operating Temperature Min-30°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Alternatives for AST7525MATRQ

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The AST7525MATRQ is a black Buzzer Transducer made of LCP plastic resin housing. The direct drive transducer devices does not have any included DC circuitry, so the user must apply a sine or square wave with the appropriate rated frequency. A square wave will typically result in more sound level than a sine wave. The higher the peak-to-peak voltage applied (up to the maximum rated voltage), the higher the resulting sound level.

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Buzzer

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    Resonant Frequency

                                                                                                    2.7kHz

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    85dB

                                                                                                    Capacitance

                                                                                                    -

                                                                                                    Lead Wire

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    LCP (Liquid Crystal Polymer)

                                                                                                    Operating Temperature Min

                                                                                                    -30°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Tones

                                                                                                    Continuous

                                                                                                    Supply Voltage Max

                                                                                                    4.5V

                                                                                                    Current Rating

                                                                                                    100mA

                                                                                                    Drive Circuit

                                                                                                    -

                                                                                                    Transducer Mounting

                                                                                                    SMD

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Voltage Range

                                                                                                    2.5V to 4.5V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.