2. Batteries & Chargers
                                                                                                    3. Battery Contacts - Modular
                                                                                                    Print Page

                                                                                                    70AAJ-2-M0G

                                                                                                    Battery Contact, Copper Alloy, 60 V, 2 Contact, Pin, SMD, 70AAJ Series

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS 70AAJ-2-M0G
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No70AAJ-2-M0G
                                                                                                    Newark Part No.05B2687
                                                                                                    Product Range70AAJ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    750 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.080$0.389
                                                                                                    10+$0.865$0.389
                                                                                                    25+$0.853$0.389
                                                                                                    50+$0.842$0.389
                                                                                                    100+$0.830$0.389
                                                                                                    250+$0.785$0.389
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No70AAJ-2-M0G
                                                                                                    Newark Part No.05B2687
                                                                                                    Product Range70AAJ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Voltage Rating60V
                                                                                                    Contact GenderPin
                                                                                                    No. of Contacts2 Contact
                                                                                                    Battery TerminalsSMD
                                                                                                    Product Range70AAJ Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Alternatives for 70AAJ-2-M0G

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The 70AAJ-2-M0G is a 2-position male standard Modular Battery Contact with J (SMT) terminal. The battery contact comes with glass reinforced thermoplastic black insulator, copper alloy contacts.

                                                                                                    • 2.54mm Pitch and height
                                                                                                    • 2 Precious metal contacts
                                                                                                    • End-to-end stackable
                                                                                                    • Pick and place compatible
                                                                                                    • High cycle life
                                                                                                    • Twin hot contacts (symmetrical pad layout)
                                                                                                    • UL94V-0 Flammability rating

                                                                                                    Applications

                                                                                                    Medical, Test & Measurement, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Contact Gender

                                                                                                    Pin

                                                                                                    Battery Terminals

                                                                                                    SMD

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Voltage Rating

                                                                                                    60V

                                                                                                    No. of Contacts

                                                                                                    2 Contact

                                                                                                    Product Range

                                                                                                    70AAJ Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product