Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part No4C5Z8
Newark Part No.33M7709
Technical Datasheet
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 4C5Z8 is a 4-inch square General Purpose Individual Loudspeaker. It features 120 to 15kHz frequency response, 10W power handling.
- 8Ω Nominal voice coil impedance
Applications
Audio
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate