| Quantity | Price |
|---|---|
| 1+ | $1,547.810 |
| 5+ | $1,467.410 |
| 10+ | $1,397.050 |
Product Information
Product Overview
The HTA250A is a Power Amplifier, high performance unit employs power MOSFET technology. The unique characteristics of power MOSFET circuitry make them ideally suited to power amplifier design, providing far superior performance and reliability compared to other types of transistors. It offers higher efficiency, reduced heat, simpler overall design, reduced size and weight. The HTA250A model supplies 250W (RMS continuous output) at less than 0.5% total harmonic distortion from 20 to 20000Hz. An input signal of only 500mV is required for full rated output. The amplifier is capable of safely driving any recommended load continuously. The HTA series amps are thermally protected to prevent damage due to excessively high temperatures. Additional failure-preventive devices include overload limiting, short-circuit protection and a Slo-Blo fuse.
- Power MOSFET circuitry
- Capable of continuous operation at rated output power
- Distortion less than 0.5% THD
- Automatic overload protection
- 90dB Below rated output hum and noise
- -10dB at 100Hz Low-cut filter
Applications
Signal Processing
Technical Specifications
-
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate