• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. ESD Kits
                                                                                                    Print Page

                                                                                                    8507

                                                                                                    ESD Field Service Kit, Portable, Dual Conductor Wrist Strap, Ground Cord, Monitor, Work Surface

                                                                                                    SCS
                                                                                                    SCS 8507
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No8507
                                                                                                    Newark Part No.90B4103
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$241.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 60
                                                                                                    Multiple: 5
                                                                                                    $14,473.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCS
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No8507
                                                                                                    Newark Part No.90B4103
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsDual conductor wriststrap w/ground cord, wriststrap monitor, wristband, ground cords & work surface
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 8507 is a Portable Field Service Kit with a SCS wrist strap monitor 725 bundles together 2-static control product to gives a field technician the same continuous monitoring and static protected working environment enjoyed by workers in a manufacturing facility.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    22 x 24-inch Dissipative mat with two pockets, 725 Wrist strap monitor, 2368 Dual conductor fabric wrist strap, 2370 10ft Dual conductor coiled cord.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Dual conductor wriststrap w/ground cord, wriststrap monitor, wristband, ground cords & work surface

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 8507

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.