2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Input / Output Modules
                                                                                                    Print Page

                                                                                                    G4IDC5

                                                                                                    Digital Input Module, DC Input 10–32 Vdc, 5 Vdc Logic

                                                                                                    OPTO 22
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OPTO 22 G4IDC5
                                                                                                    ManufacturerOPTO 22
                                                                                                    Manufacturer Part NoG4IDC5
                                                                                                    Newark Part No.96F1066
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    128 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$34.140
                                                                                                    3+$33.290
                                                                                                    5+$32.430
                                                                                                    10+$31.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $34.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OPTO 22
                                                                                                    ManufacturerOPTO 22
                                                                                                    Manufacturer Part NoG4IDC5
                                                                                                    Newark Part No.96F1066
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating25mA
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The G4IDC5 is a G4 digital DC Input Module used to detect on/off DC voltage levels. Each module provides up to 4000V (transient) of optical isolation between field inputs and the logic output of the circuit. The DC input module designed with filtering on the input and a hysteresis amplifier, providing high noise rejection and transient-free, "clean" switching. Typical applications for DC input module includes sensing the presence or absence of voltage and sensing contact closure from sources such as proximity switches, limit switches, selector switches, push buttons, photoelectric switches and TTL-compatible devices.

                                                                                                    • Built-in LED status indicator
                                                                                                    • Built-in filtering for transient suppression and noise rejection
                                                                                                    • Small footprint design, reducing mounting space by approximately 50 percent
                                                                                                    • Passes NEMA showering arc test (ICS 2-230)
                                                                                                    • Meets IEEE surge withstand specification (IEEE-472)
                                                                                                    • -30 to 70°C Operating temperature range

                                                                                                    Applications

                                                                                                    Signal Processing, Automation & Process Control, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    25mA

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for G4IDC5

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product