2. Chemicals & Adhesives
                                                                                                    3. Dusters
                                                                                                    Print Page

                                                                                                    ES1617

                                                                                                    Air Duster, High Pressure, Trigger Spray, Non-Flammable, Residue Free, 12fl.oz

                                                                                                    Date/Lot Code

                                                                                                    CHEMTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHEMTRONICS ES1617
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoES1617
                                                                                                    Newark Part No.00Z1819
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$26.650
                                                                                                    5+$26.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $26.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CHEMTRONICS
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoES1617
                                                                                                    Newark Part No.00Z1819
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Dispensing MethodSpray Bottle
                                                                                                    Volume12fl.oz (US)
                                                                                                    Weight12oz
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The ES1617 is a High Pressure Duster for removes particulates from electronic devices. This duster/cleaner is non-flammable, residue-free and won't scratch delicate surfaces. It is generally compatible with most materials used in printed circuit board fabrication, including sensitive plastics and compounds. As with any duster/cleaner, compatibility must be determined on a noncritical area prior to use. It is also suitable for removing debris from keyboards and office equipment.

                                                                                                    • Non-flammable
                                                                                                    • Leaves no residue
                                                                                                    • High pressure for contamination control
                                                                                                    • Non-abrasive
                                                                                                    • Excellent material compatibility
                                                                                                    • Penetrates hard to reach areas
                                                                                                    • Contains no ozone depleting compounds
                                                                                                    • Safe on plastics
                                                                                                    • Regular cleaning strength
                                                                                                    • 100% Ultra-pure HFC-134a
                                                                                                    • Filtered to 0.2 microns

                                                                                                    Applications

                                                                                                    Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Volume

                                                                                                    12fl.oz (US)

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Dispensing Method

                                                                                                    Spray Bottle

                                                                                                    Weight

                                                                                                    12oz

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Alternatives for ES1617

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZOF
                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product