2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Isolation Amplifiers
                                                                                                    Print Page

                                                                                                    290A

                                                                                                    Isolation Amplifier, 1 Amplifiers, 1.5 kV, 8V to 15.5V, DIP, 12 Pins, 2.5 kHz

                                                                                                    INTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTRONICS 290A
                                                                                                    ManufacturerINTRONICS
                                                                                                    Manufacturer Part No290A
                                                                                                    Newark Part No.92F581
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$715.000
                                                                                                    5+$705.000
                                                                                                    10+$695.000
                                                                                                    25+$655.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $715.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INTRONICS
                                                                                                    ManufacturerINTRONICS
                                                                                                    Manufacturer Part No290A
                                                                                                    Newark Part No.92F581
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Amplifiers1Amplifiers
                                                                                                    Isolation Voltage1.5kV
                                                                                                    Supply Voltage Range8V to 15.5V
                                                                                                    IC Case / PackageDIP
                                                                                                    No. of Pins12Pins
                                                                                                    Gain Bandwidth Product2.5kHz
                                                                                                    Gain Non-Linearity Max0.1%
                                                                                                    Isolation TypeMagnetic
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (17-Dec-2015)
                                                                                                    Input Offset Voltage5mV
                                                                                                    Amplifier Case StyleDIP
                                                                                                    Bandwidth2.5kHz
                                                                                                    No. of Amplifiers1 Amplifier

                                                                                                    Technical Specifications

                                                                                                    No. of Amplifiers

                                                                                                    1Amplifiers

                                                                                                    Supply Voltage Range

                                                                                                    8V to 15.5V

                                                                                                    No. of Pins

                                                                                                    12Pins

                                                                                                    Gain Non-Linearity Max

                                                                                                    0.1%

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Input Offset Voltage

                                                                                                    5mV

                                                                                                    Bandwidth

                                                                                                    2.5kHz

                                                                                                    Isolation Voltage

                                                                                                    1.5kV

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    Gain Bandwidth Product

                                                                                                    2.5kHz

                                                                                                    Isolation Type

                                                                                                    Magnetic

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Amplifier Case Style

                                                                                                    DIP

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product