2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    1551PBK

                                                                                                    Plastic Enclosure, Miniature, IP54, PCB Box, ABS, 40.64 mm, 40 mm, 20 mm, IP54

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 1551PBK
                                                                                                    HAMMOND 1551PBK
                                                                                                    HAMMOND 1551PBK
                                                                                                    HAMMOND 1551PBK
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1551PBK
                                                                                                    Newark Part No.53K7866
                                                                                                    Also Known AsGTIN UPC EAN: 623980582986
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,337 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.890
                                                                                                    10+$2.250
                                                                                                    25+$2.070
                                                                                                    50+$1.960
                                                                                                    100+$1.840
                                                                                                    250+$1.700
                                                                                                    500+$1.600
                                                                                                    1000+$1.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1551PBK
                                                                                                    Newark Part No.53K7866
                                                                                                    Also Known AsGTIN UPC EAN: 623980582986
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypePCB Box
                                                                                                    Enclosure MaterialABS
                                                                                                    External Height - Metric40.64mm
                                                                                                    External Width - Metric40mm
                                                                                                    External Depth - Metric20mm
                                                                                                    IP RatingIP54
                                                                                                    Body ColorBlack
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial1.6"
                                                                                                    External Width - Imperial1.6"
                                                                                                    External Depth - Imperial0.79"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    This mini-box is molded from economical ABS plastic, featuring satin-textured finish, 2 PC board standoffs molded into interior, lap joint lid construction and assembled with 2 self-tapping Phillips screws.

                                                                                                    • Ideally suited for mounting small printed circuit boards or used as potting boxes
                                                                                                    • Molded in a choice of black or grey - general purpose ABS plastic
                                                                                                    • Satin texture finish
                                                                                                    • Complete with lid and two self tapping screws
                                                                                                    • Screws are color matched to enclosure
                                                                                                    • 2 P.C. board standoffs molded into interior
                                                                                                    • Lap joint construction provides protection against access of dust and splashing water
                                                                                                    • Designed to meet IP54

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    PCB Box

                                                                                                    External Height - Metric

                                                                                                    40.64mm

                                                                                                    External Depth - Metric

                                                                                                    20mm

                                                                                                    Body Color

                                                                                                    Black

                                                                                                    External Height - Imperial

                                                                                                    1.6"

                                                                                                    External Depth - Imperial

                                                                                                    0.79"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    External Width - Metric

                                                                                                    40mm

                                                                                                    IP Rating

                                                                                                    IP54

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    1.6"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    3D Product Image EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product