2. Optoelectronics & Displays
                                                                                                    3. LED Products
                                                                                                    4. Multicolor LED Bar Graph Arrays
                                                                                                    Print Page

                                                                                                    HDSP-4832

                                                                                                    LED BAR ARRAY, RED/YELLOW/GREEN

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM HDSP-4832
                                                                                                    BROADCOM HDSP-4832
                                                                                                    BROADCOM HDSP-4832
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHDSP-4832
                                                                                                    Newark Part No.06F5686
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    68 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.250
                                                                                                    10+$5.050
                                                                                                    25+$4.930
                                                                                                    50+$4.820
                                                                                                    100+$4.710
                                                                                                    360+$4.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHDSP-4832
                                                                                                    Newark Part No.06F5686
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorRed, Yellow, Green
                                                                                                    No. of LEDs10LEDs
                                                                                                    Forward Current / ColorR 90mA, Y 60mA, G 90mA
                                                                                                    Display Size25.4mm x 10.16mm
                                                                                                    Luminous Intensity / ColorR 3.5mcd, Y 1.9mcd, G 1.9mcd
                                                                                                    Forward Voltage / ColorR 2.1V, Y 2.2V, G 2.1V
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The HDSP-4832 from Avago is a through hole, multicolour 10 element LED bar array designed to display information in easily recognizable segments. The light from each LED is optically stretched to form individual elements. This LED features low profile package, rugged construction and large recognizable segments. LED is end stackable and therefore capable of displaying long strings of information. Use of this bar graph arrays eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.

                                                                                                    • High ON-OFF contrast, segment to segment
                                                                                                    • Matched LEDs for uniform appearance
                                                                                                    • LED bar array has 3 high efficiency red, 4 yellow and 3 green segments

                                                                                                    Applications

                                                                                                    LED Lighting, Portable Devices, Industrial, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Red, Yellow, Green

                                                                                                    Forward Current / Color

                                                                                                    R 90mA, Y 60mA, G 90mA

                                                                                                    Luminous Intensity / Color

                                                                                                    R 3.5mcd, Y 1.9mcd, G 1.9mcd

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of LEDs

                                                                                                    10LEDs

                                                                                                    Display Size

                                                                                                    25.4mm x 10.16mm

                                                                                                    Forward Voltage / Color

                                                                                                    R 2.1V, Y 2.2V, G 2.1V

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product