Need more?
| Quantity | Price |
|---|---|
| 1+ | $55.350 |
| 5+ | $52.010 |
| 10+ | $48.960 |
| 25+ | $46.530 |
| 50+ | $44.100 |
Product Information
Product Overview
The 1300060728 is a 1-ended yellow Sensor Cable with 4-position circular receptacle to free/stripped end connection. Comes with a PVC jacket, copper alloy contact, black epoxy coated zinc threaded coupling nut and gold plating mating. The Mini-Change® receptacle features female straight to pigtail leads and single keyway. It also features rugged and sealed connectors in industrial applications. This connector provided the first quick-connect alternative to hard-wiring. To ensure a consistent and low-resistance connection the patented Quad Beam™ female contact is used. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
- Cable is oil, water and UV resistant
- STOOW wire/cable
- Sealed to provide IP67 protection
- -20 to 105°C Operating temperature range
Applications
Industrial, Automation & Process Control, Commercial
Technical Specifications
7/8" Straight Receptacle to Free End
7/8" Receptacle
Pigtail
1.83m
Yellow
Lead
7/8" Sensor Straight 4 Position Receptacle
Free End
4 Positions
6ft
Mini-Change 130006 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate