Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No435-4G1
Newark Part No.41B8486
Product Range435 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.890 |
Price for:Each
Minimum: 1
Multiple: 1
$257.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No435-4G1
Newark Part No.41B8486
Product Range435 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesContinuous
Sound Pressure Level (SPL)90dBA
IP / NEMA Rating-
Product Range435 Series
Resonant Frequency-
Current Consumption62mA
External Depth102mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 435-4G1 is a DC Vibrating Bell produces a long continuous ringing sound. The striker continues to strike the gong in rapid-fire action as long as current is applied. The DC vibrating bell can be used in outdoor, scheduling and general alarm applications.
- Universal Adaptaplate® mounts directly on surface or electrical box
- Completely assembled with all hardware supplied
- Die-cast housing
- Corrosion-resistant heat flowed epoxy finish
- Self-compensating solenoid plunger
Applications
Automation & Process Control, Clock & Timing, Security, Audio
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
102mm
Operating Temperature Max
-
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
90dBA
Product Range
435 Series
Current Consumption
62mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate