| Quantity | Price |
|---|---|
| 1+ | $374.310 |
| 5+ | $355.600 |
Product Information
Product Overview
The 876-R5 is a low-current high decibel AC Vibrating Horn for heavy-duty use and is UL listed to NEMA 4X enclosure requirements. The die-cast weatherproof box has a durable, corrosion-resistant, electrostatic heat flowed powder epoxy grey finish. It is used for indoor and outdoor applications. Mount on conduit or to any flat surface. A hole on the top has been drilled and tapped for 3/4 inch (19mm)-14 NPT conduit. Knockouts are located on the bottom and rear of the unit. Used where a distinctive, urgent signal is required for outdoor or weatherproof requirements such as timing scheduling, paging, general alarm, personnel warning and emergency evacuations.
- Convenient plug-in assembly
- Corrosion-resistant finish
- Adjustable volume
- Completely assembled
- PLC compatible models
- 580Ω DC coil resistance
Applications
Automation & Process Control
Technical Specifications
240V
Continuous
-
-
84mm
-
-
103dBA
876 Series
70mA
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate