Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARKTIME
Manufacturer Part No10186
Newark Part No.35F3805
Product Range635 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMARKTIME
Manufacturer Part No10186
Newark Part No.35F3805
Product Range635 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max115VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product Range635 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 10186 is a square bezel Elapsed Time Indicator features non-resettable is recommended when tamper-proofing is required to record total on-time not resettable to zero. It is suitable for indicating, monitoring and recording a process where the time used is required and recording on-time usage of machinery for billing purposes.
- Large easy-to-read numbers
- Rugged design
- Continuous duty
- Tamper-proof
- Permanently lubricated
- Front panel mounting
- 6" Leads and 22 gauge wire electrical connections
Applications
Industrial, Commercial
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
635 Series
Supply Voltage Max
115VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate