Product Information
Product Overview
AT91SAM9G20-EK Evaluation Kit enables the evaluation of and code development for applications running on an AT91SAM9G20 device. The board supports the AT91SAM9G20 in a 217-ball LFBGA package. The AT91SAM9G20 is based on the integration of an ARM926EJ-S processor with fast ROM and RAM memories and a wide range of peripherals. The AT91SAM9G20 is architectured on a 6 layer matrix, allowing a maximum internal bandwidth of six 32bit buses. It also features an External Bus Interface capable of interfacing with a wide range of memory devices.
- 256Mbytes of NAND Flash memory
- Serial dataFlash, TWI serial EEPROM
- One USB Device port interface, two USB Host port interfaces
- One DBGU serial communication port
- One complete MODEM serial communication port
- One additional serial communication port with RTS/CTS handshake control
- JTAG/ICE debug interface
- One PHY Ethernet 100-base TX with three status LEDs
- One on board audio DAC
- Two DataFlash SD/MMC card slots
Applications
Building Automation, Security, Communications & Networking, Industrial, Metering, Lighting, Consumer Electronics, Communications & Networking, Security, Motor Drive & Control
Contents
Board, Universal input AC/DC power supply with US and Europe plug adapter, USB cable, RS232 cable, Ethernet cable, 3V lithium battery, CD.
Warnings
The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.
Technical Specifications
Atmel
ARM
ARM926EJ-S
Board, Power Supply, USB, RS232, RJ45 Ethernet Cable, CD-ROM
No SVHC (04-Feb-2026)
32bit
ARM
AT91SAM9G20
-
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate