Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.530 |
| 100+ | $26.530 |
| 500+ | $24.820 |
| 1000+ | $22.820 |
| 2500+ | $20.830 |
Price for:Each
Minimum: 43
Multiple: 1
$1,226.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part No180000
Newark Part No.54W6604
Technical Datasheet
Jacket Material-
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)10ft
Reel Length (Metric)3.04m
Conductor Area CSA-
Voltage Rating3kV
Conductor MaterialCopper
External Diameter3.56mm
Approval Specification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
-
Wire Gauge
18AWG
Reel Length (Imperial)
10ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
3.04m
Voltage Rating
3kV
External Diameter
3.56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate