2. Chemicals & Adhesives
                                                                                                    3. Chemical Accessories
                                                                                                    4. Dispensers
                                                                                                    Print Page

                                                                                                    35270

                                                                                                    Bottle, Dissipative, ESD, Pump, Orange, 180ml

                                                                                                    MENDA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MENDA 35270
                                                                                                    MENDA 35270
                                                                                                    MENDA 35270
                                                                                                    MENDA 35270
                                                                                                    ManufacturerMENDA
                                                                                                    Manufacturer Part No35270
                                                                                                    Newark Part No.47W8630
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MENDA
                                                                                                    ManufacturerMENDA
                                                                                                    Manufacturer Part No35270
                                                                                                    Newark Part No.47W8630
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Dispenser TypePump Bottle
                                                                                                    Volume180ml
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    • durAstatic® dissipative HDPE bottle with one-touch pump
                                                                                                    • No migratory additives, reduces the chance for contamination from the bottle
                                                                                                    • Dissipative bottle designed to protect valuable static sensitive printed circuitry
                                                                                                    • Stainless steel pump includes spring-loaded lid which minimizing evaporation and odours
                                                                                                    • Bottle includes measurements on one side to see how much fluid is left in the container
                                                                                                    • Dispenses approximately 0.2cc of liquid with each pump
                                                                                                    • Centre opening in one-touch pump to allow the fluid to seep back down into the bottle
                                                                                                    • One-handed operation facilitates dispensing small amount of liquid into top dish

                                                                                                    Technical Specifications

                                                                                                    Dispenser Type

                                                                                                    Pump Bottle

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Volume

                                                                                                    180ml

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product