Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,095.000 |
Product Information
Product Overview
Dataman 48Pro2C is a super fast PC based universal 48 pin programmer with ISP capabilities and USB 2.0 connectivity. The 48Pro2C is built to meet the demands of development labs and field engineers for super fast universal programming. Supporting over 102,000 (July 2017) devices with new support being added monthly, the Dataman 48Pro2C can program without the need for family specific modules, giving you the freedom to choose the optimal device for your design. Using the built-in, in-system programming (ISP) connector, the programmer is able to program ISP compatible chips in circuit.
- Up to 70% faster programming of high capacity memory devices
- Over 102,000 (july 2017) devices supported with new devices added monthly
- Intelligent pin drivers operate down to 1.8V
- ISP capable using the JTAG interface
- High speed USB 2.0 connectivity
- Easy to use software compatible with the latest operating systems including Windows 10
- Free life time software updates
Applications
Embedded Design & Development
Contents
Dataman 48Pro2C super fast universal ISP programmer, Molded USB cable, ISP cable, Diagnostic POD for self test of the programmer, Diagnostic POD for self test of the ISP connector, Anti-dust cover for ZIF socket, User manual, Software, Optional range of adapters and socket converters also available.
Technical Specifications
-
Faster Programming of High Capacity Memory Devices, Windows 10 Compatible
No SVHC (17-Jan-2023)
Universal ISP Programmer, USB Cable, ISP Cable, User Manual, Software
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate