• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Starters
                                                                                                    Print Page

                                                                                                    DS7-342SX032N0-N

                                                                                                    Motor Starter, DS7 Series, Soft, Three Phase, 25 hp, 32 A, 200 to 480 VAC, 110-230 VAC Control

                                                                                                    EATON CUTLER HAMMER
                                                                                                    EATON CUTLER HAMMER DS7-342SX032N0-N
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoDS7-342SX032N0-N
                                                                                                    Newark Part No.43W4752
                                                                                                    Product RangeDS7 Series
                                                                                                    Also Known AsGTIN UPC EAN: 786685457703
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$814.420
                                                                                                    5+$794.060
                                                                                                    10+$773.690
                                                                                                    25+$732.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $814.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoDS7-342SX032N0-N
                                                                                                    Newark Part No.43W4752
                                                                                                    Product RangeDS7 Series
                                                                                                    Also Known AsGTIN UPC EAN: 786685457703
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Motor Starter TypeSoft Starter
                                                                                                    No. of PhasesThree Phase
                                                                                                    Power Rating25hp
                                                                                                    No. of Poles-
                                                                                                    Current Rating32A
                                                                                                    Supply Voltage Min200VAC
                                                                                                    Supply Voltage Max480VAC
                                                                                                    IP / NEMA RatingIP20
                                                                                                    Product RangeDS7 Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The DS7-342SX032N0-N is a DS7 Soft Starter for 3-phase loads, mains supply voltage 230 to 480V. The ramp time can be adjusted within a range of 1 to 30 seconds. The start voltage can be adjusted within a range of 30 to 100% of the line voltage with a potentiometer. Significant reduction in switch-on current, achieved with a short soft start ramp time (minimum 1 second) for lamp and heating loads. This makes it possible to comply with radio interference level-B without any additional measures. The motor thermal load is smaller than it would be without asymmetric trigger control. This eliminates the formation of an elliptical rotary field that would cause the motor to accelerate in a non-uniform manner and lengthen its run-up time unnecessarily, making the smooth-running behavior of a DS7 soft starter comparable to that of a 3-phase controlled soft starter.

                                                                                                    • Designed specifically for long cables
                                                                                                    • Mechanical damage to the belt itself is avoided, making it more durable

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Industrial

                                                                                                    Technical Specifications

                                                                                                    Motor Starter Type

                                                                                                    Soft Starter

                                                                                                    Power Rating

                                                                                                    25hp

                                                                                                    Current Rating

                                                                                                    32A

                                                                                                    Supply Voltage Max

                                                                                                    480VAC

                                                                                                    Product Range

                                                                                                    DS7 Series

                                                                                                    No. of Phases

                                                                                                    Three Phase

                                                                                                    No. of Poles

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    200VAC

                                                                                                    IP / NEMA Rating

                                                                                                    IP20

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Dec-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.