Product Information
Product Overview
The 2420-22 is a Reciprocating Saw Kit features a compact and light weight design for superior control and versatility in tight spaces. The HACKZALL® M12™ Cordless LITHIUM-ION reciprocating saw also features a powerful motor delivers 0 to 3000 strokes per minute and a 1/2-inch stroke length allows for fast cutting through a wide range of material such as drywall, wood and PVC. The variable speed trigger allows for a controlled cut while a QUIK-LOK® blade clamp offers fast and easy blade changes.
- All-metal gear case for added durability
- Battery fuel gauge displays remaining run-time
- Built-In LED light illuminates work surface
Applications
Maintenance & Repair
Contents
M12™ HACKZALL® Reciprocating saw (2420-20), M12™ REDLITHIUM™ Battery (48-11-2401), M12™ Lithium-ion battery charger (48-59-2401), Contractor bag, Metal blade, Wood blade.
Technical Specifications
Cordless
12V
-
-
To Be Advised
12V
-
Reciprocating
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate