| Quantity | Price |
|---|---|
| 1+ | $156.680 |
| 5+ | $146.880 |
| 10+ | $137.090 |
| 25+ | $126.480 |
| 50+ | $119.140 |
| 100+ | $112.610 |
Product Information
Product Overview
The 9001BW92R is a single-pole single-throw (SPST) NO-NC single-speed Pendant Station with strain relief, up-down legend insert marking and mechanical interlock. The 9001BW pendant station is a pre-assembled, two-button station that is recognized for its sturdiness and resistance to both mechanical shocks and chemical agents. Oversized finger grips on the rear of the enclosure make it easy to grip and operate and include external strain relief as a standard option. It is featured with red high-impact thermoplastic enclosure with self-extinguishing flammability rating (UL 94V), for added convenience, push buttons have interchangeable legend inserts.
- Easy to hold in one hand with contoured grip
- NEMA® 1, 3, 3R, 4, 4X and 13 water-tight, dust-tight, oil-tight and corrosion-resistant
Applications
Industrial
Technical Specifications
Harmony 9001B Series
5A
To Be Advised
2
SPST-NO, SPST-NC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate