Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKENTEC DISPLAY
Manufacturer Part NoK70DWN0-V1-F
Newark Part No.82T4654
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoK70DWN0-V1-F
Newark Part No.82T4654
Technical Datasheet
Display Size7"
Resolution800 x 480
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness250cd/m²
TouchscreenResistive Touch
Module Size164.9mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout50 Way FFC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The K70DWN0-V1-F is a normally white Graphic LCD Display with 16.7M colors TFT display, white LED backlight and 4-wire resistive touch screen. It features tri-gate color configuration and viewing direction of 6 o'clock (gray version).
- 800 x 480 x RGB Display resolution
Applications
Industrial
Technical Specifications
Display Size
7"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
50 Way FFC
SVHC
No SVHC (23-Jan-2024)
Resolution
800 x 480
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
250cd/m²
Module Size
164.9mm x 100mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate