2. Semiconductors - ICs
                                                                                                    3. GALs / PALs & SPLDs
                                                                                                    4. CPLDs
                                                                                                    Print Page

                                                                                                    ATF1502ASL-25JU44

                                                                                                    CPLD, ATF15xx Series, EEPROM, 32 Macrocells, 32 I/O's, LCC, 44 Pins, 25

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATF1502ASL-25JU44
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATF1502ASL-25JU44
                                                                                                    Newark Part No.68T2382
                                                                                                    Product RangeATF15xx Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    108+$2.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 270
                                                                                                    Multiple: 27
                                                                                                    $656.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATF1502ASL-25JU44
                                                                                                    Newark Part No.68T2382
                                                                                                    Product RangeATF15xx Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    CPLD TypeEEPROM
                                                                                                    No. of Macrocells32Macrocells
                                                                                                    No. of I/O's32I/O's
                                                                                                    No.of User I/Os32I/O's
                                                                                                    IC Case / PackageLCC
                                                                                                    Logic Case StyleLCC
                                                                                                    No. of Pins44Pins
                                                                                                    Speed Grade25
                                                                                                    Frequency60MHz
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Process Technology-
                                                                                                    IC MountingSurface Mount
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Propagation Delay25ns
                                                                                                    Global Clock Setup Time20ns
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeATF15xx Series
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The ATF15xx series high-performance, high-density Complex Programmable Logic Device (CPLD) which utilizes the Atmel proven electrically-erasable memory technology. With 64 logic macrocells and up to 68 inputs, it easily integrates logic from several TTL, SSI, MSI, LSI and classic PLDs. It enhanced routing switch matrices increases usable gate count and the odds of successful pin-locked design modifications. The ATF1504AS has up to 68 bi-directional I/O pins and four dedicated input pins. Each dedicated pin can also serve as a global control signal, register clock, register reset or output enable. Each of these control signals can be selected for use individually within each macrocell. Each of the 64 macrocells generates a buried feedback which goes to the global bus. Each input and I/O pin also feeds into the global bus. The switch matrix in each logic block then selects 40 individual signals from the global bus.

                                                                                                    • High-density, high-performance, electrically-erasable complex programmable
                                                                                                    • In-system programmability (ISP) via JTAG
                                                                                                    • Flexible logic macrocell
                                                                                                    • Advanced EE technology
                                                                                                    • JTAG Boundary-scan testing to IEEE Std. 1149.1-1990 and 1149.1a-1993 supported
                                                                                                    • PCI-compliant
                                                                                                    • Output enable product terms
                                                                                                    • Transparent - latch mode
                                                                                                    • Combinatorial output with registered feedback within any macrocell
                                                                                                    • Three global clock pins
                                                                                                    • ITD (Input transition detection) circuits on global clocks, inputs and I/O
                                                                                                    • Fast registered input from product term
                                                                                                    • Programmable 'pin-keeper' option
                                                                                                    • VCC Power-up reset option
                                                                                                    • Pull-up option on JTAG pins TMS and TDI
                                                                                                    • Advanced power management features

                                                                                                    Applications

                                                                                                    Industrial, Commercial

                                                                                                    Technical Specifications

                                                                                                    CPLD Type

                                                                                                    EEPROM

                                                                                                    No. of I/O's

                                                                                                    32I/O's

                                                                                                    IC Case / Package

                                                                                                    LCC

                                                                                                    No. of Pins

                                                                                                    44Pins

                                                                                                    Frequency

                                                                                                    60MHz

                                                                                                    Process Technology

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Propagation Delay

                                                                                                    25ns

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Macrocells

                                                                                                    32Macrocells

                                                                                                    No.of User I/Os

                                                                                                    32I/O's

                                                                                                    Logic Case Style

                                                                                                    LCC

                                                                                                    Speed Grade

                                                                                                    25

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Global Clock Setup Time

                                                                                                    20ns

                                                                                                    Product Range

                                                                                                    ATF15xx Series

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product