Print Page
HCM0703-4R7-R
Power Inductor (SMD), 4.7 µH, 5.5 A, Shielded, 10 A, HCM0703 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-4R7-R
Newark Part No.
Full Reel69R5507
Cut Tape77R1543
Product RangeHCM0703 Series
Your Part Number
578 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.860 |
| 25+ | $1.700 |
| 50+ | $1.560 |
| 100+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-4R7-R
Newark Part No.
Full Reel69R5507
Cut Tape77R1543
Product RangeHCM0703 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Product RangeHCM0703 Series
Saturation Current (Isat)10A
Power Inductor Case7.1mm x 6.6mm x 3mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for HCM0703-4R7-R
4 Products Found
Product Overview
The HCM0703-4R7-R is a 4.7µH high-current Power Inductor with powder iron core. This Coiltronics® HCM0703 series magnetically shielded inductor features high current carrying capacity and low core losses.
- Low EMI
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
5.5A
Product Range
HCM0703 Series
Power Inductor Case
7.1mm x 6.6mm x 3mm
DC Resistance Max
0.04ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability