2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Protection & Control Solutions
                                                                                                    6. Switch Disconnectors
                                                                                                    Print Page

                                                                                                    R5A3030U

                                                                                                    Switch Disconnector, 3 Pole, 400 V, 30 A

                                                                                                    EATON CUTLER HAMMER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON CUTLER HAMMER R5A3030U
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoR5A3030U
                                                                                                    Newark Part No.41T3562
                                                                                                    Product RangeR5 Series
                                                                                                    Also Known AsGTIN UPC EAN: 786685402871
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$162.090
                                                                                                    5+$158.040
                                                                                                    10+$153.990
                                                                                                    25+$145.880
                                                                                                    50+$137.770
                                                                                                    100+$129.670
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $162.09
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoR5A3030U
                                                                                                    Newark Part No.41T3562
                                                                                                    Product RangeR5 Series
                                                                                                    Also Known AsGTIN UPC EAN: 786685402871
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Voltage AC Max400V
                                                                                                    Contact Current AC Max30A
                                                                                                    No. of Poles3 Pole
                                                                                                    IP / NEMA Rating-
                                                                                                    Switch Disconnector Terminal Style-
                                                                                                    Switch Disconnector Mountng Type-
                                                                                                    Approvals / Standards-
                                                                                                    Product RangeR5 Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The R5A3030U is a 3-pole non-fusible Rotary Switch for manual motor controllers suitable as motor disconnect. Integrated terminals for additional safety and padlockable design (direct, toggle and external handles) and it can be reverse fed. Load break switching and isolation provide safety solutions for any low voltage circuit, particularly for machine and control circuits.

                                                                                                    • Up to 65kAIC short-circuit rating
                                                                                                    • Direct or external operation
                                                                                                    • Compact footprint
                                                                                                    • DIN rail or base mount
                                                                                                    • Wide range of accessories
                                                                                                    • Open and enclosed devices
                                                                                                    • Modular design
                                                                                                    • External front handle
                                                                                                    • Shaft extension for external handle

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Contact Voltage AC Max

                                                                                                    400V

                                                                                                    No. of Poles

                                                                                                    3 Pole

                                                                                                    Switch Disconnector Terminal Style

                                                                                                    -

                                                                                                    Approvals / Standards

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Contact Current AC Max

                                                                                                    30A

                                                                                                    IP / NEMA Rating

                                                                                                    -

                                                                                                    Switch Disconnector Mountng Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    R5 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product