2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Soldering Iron Kits
                                                                                                    Print Page

                                                                                                    WXMT + WDH 60

                                                                                                    Desoldering Set, Tweezer, for use with WX1/WX2/WX2021 Series Soldering Systems

                                                                                                    WELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER WXMT + WDH 60
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoWXMT + WDH 60
                                                                                                    Newark Part No.39T0807
                                                                                                    Also Known AsGTIN UPC EAN: 4003019422579
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoWXMT + WDH 60
                                                                                                    Newark Part No.39T0807
                                                                                                    Also Known AsGTIN UPC EAN: 4003019422579
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsWeller WXMT Soldering Tweezers, RT3 Tip Cartridges, WDH60 Safety Rests
                                                                                                    For Use WithWeller WX1, WX2 WX2021 Series Soldering Stations
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The 0051317899 is a Micro-desoldering Tweezer Tip Set with RTW3 tip cartridge and WDH60 stand. Precise desoldering of very small SMD components and tips are parallel in the tip cartridge so they are always in alignment. Compatible with WX1 and WX2 high speed power units. The tips are automatically switched off when placed in the WDH60 stand. This set can be use with RTW series plug-in style cartridges. Perfect for lead free applications. ESD safe to protect sensitive components.

                                                                                                    • Tip life is extended by the shutoff feature

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Weller WXMT Soldering Tweezers, RT3 Tip Cartridges, WDH60 Safety Rests

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Weller WX1, WX2 WX2021 Series Soldering Stations

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product