Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No223W601-25-0
Newark Part No.77R3519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 250+ | $17.090 |
Price for:Each
Minimum: 400
Multiple: 100
$6,836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No223W601-25-0
Newark Part No.77R3519
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.39"
I.D. Supplied - Metric10mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.49"
Total Length - Metric12.5mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 223W601-25-0 is a micro molded lipped Heat-shrink Boot made of semi-rigid fluid and temperature resistant elastomeric molding compound. It is designed to offer excellent performance in harsh environments. Also where high temperatures and long-term exposure to hot fluids is expected.
Applications
Industrial
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
10mm
Total Length - Imperial
0.49"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
0.39"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
12.5mm
I.D. Recovered Max - Metric
2mm
Shrink Ratio
2:1
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate