Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.860 |
Price for:Each
Minimum: 500
Multiple: 500
$6,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AU2400-1 is a Movement/Vibration Sensor with gold plated case. It is resistant to ambient environmental conditions. It is mechanical stress resistant, hermetically sealed and inert gas filled.
- 0.366 Diameter
- 5Ω Nominal contact resistance
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Metal
Output Current
25mA
Product Range
-
Beam Angle
60°
Switching Voltage
24VDC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate