2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Interface Bridges
                                                                                                    Print Page

                                                                                                    FT232RL-REEL

                                                                                                    USB UART INTERFACE, SSOP-28

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT232RL-REEL
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT232RL-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel91K9918
                                                                                                    Cut Tape91K9918
                                                                                                    Product RangeFT232
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    88,409 In Stock

                                                                                                    77,856 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$6.060$6.06
                                                                                                    Total Price $6.06
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$6.060
                                                                                                    10+$5.770
                                                                                                    25+$5.640
                                                                                                    50+$5.500
                                                                                                    100+$5.360
                                                                                                    250+$5.100
                                                                                                    500+$4.880
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT232RL-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel91K9918
                                                                                                    Cut Tape91K9918
                                                                                                    Product RangeFT232
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to UART
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Interface Case StyleSSOP
                                                                                                    Supply Voltage Max5.25V
                                                                                                    IC Case / PackageSSOP
                                                                                                    No. of Pins28Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeFT232
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FT232RL-REEL is a USB full-speed to serial UART IC in a 28-pin SSOP package. It is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. The USB to serial designs using the FT232R have been further simplified by fully integrating the external EEPROM, clock circuit, and USB resistors onto the device. Applications include USB to RS232 / RS422 / RS485 converters, upgrading legacy peripherals to USB, cellular and cordless phone USB data transfer cables and interfaces, interfacing MCU / PLD / FPGA based designs to USB, USB audio and low bandwidth video data transfer, PDA to USB data transfer, USB smart card readers, USB instrumentation, USB industrial control, USB MP3 player interface, USB FLASH card reader/writers, set top box PC – USB interface, USB digital camera interface, USB hardware modems, USB wireless modems, USB bar code readers, USB software/hardware encryption dongles.

                                                                                                    • Single chip USB to asynchronous serial data transfer interface
                                                                                                    • Entire USB protocol handled on the chip - No USB-specific firmware programming required
                                                                                                    • UART interface support for 7 or 8 data bits, 1 or 2 stop bits & odd/even/mark/space/no parity
                                                                                                    • Fully assisted hardware or X-On / X-Off software handshaking
                                                                                                    • In-built support for event characters and line break condition
                                                                                                    • New USB FTDIChip-ID™ feature, integrated 3.3V level converter for USB I/O
                                                                                                    • New configurable CBUS I/O pins, transmit and receive LED drive signals
                                                                                                    • Auto transmit buffer control for RS485 applications
                                                                                                    • 3.3V to 5.25V single supply operation
                                                                                                    • Extended operating temperature range from -40°C to 85°C

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to UART

                                                                                                    Interface Case Style

                                                                                                    SSOP

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    FT232

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product