2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuses
                                                                                                    5. Automotive Fuses
                                                                                                    Print Page

                                                                                                    0298060.ZXB

                                                                                                    Fuse, Automotive, Bolt Down, Time Delay, 60 A, 32 V, 29.2mm x 19mm x 9.9mm, MEGA 298 Series

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE 0298060.ZXB
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No0298060.ZXB
                                                                                                    Newark Part No.64J7271
                                                                                                    Product RangeMEGA 298 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    117 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.750
                                                                                                    25+$8.240
                                                                                                    100+$6.290
                                                                                                    250+$5.650
                                                                                                    500+$5.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No0298060.ZXB
                                                                                                    Newark Part No.64J7271
                                                                                                    Product RangeMEGA 298 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blow CharacteristicTime Delay
                                                                                                    Fuse Current60A
                                                                                                    Voltage Rating VDC32V
                                                                                                    Auto Blade Fuse Size29.2mm x 19mm x 9.9mm
                                                                                                    Product RangeMEGA 298 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 0298060.ZXB is a 60A/32VDC time delay Bolt-down Fuse with copper terminals. This 298-series fuse is designed for high current circuit protection up to 500A with diffusion pill technology and heavy gauge cables requiring ultra-high current protection.

                                                                                                    • 2000A Interrupting rating
                                                                                                    • 119mV Typical voltage drop
                                                                                                    • 1.504mΩ Cold resistance
                                                                                                    • -40 to 125°C Operating temperature range

                                                                                                    Applications

                                                                                                    Safety, Automotive

                                                                                                    Technical Specifications

                                                                                                    Blow Characteristic

                                                                                                    Time Delay

                                                                                                    Voltage Rating VDC

                                                                                                    32V

                                                                                                    Product Range

                                                                                                    MEGA 298 Series

                                                                                                    Fuse Current

                                                                                                    60A

                                                                                                    Auto Blade Fuse Size

                                                                                                    29.2mm x 19mm x 9.9mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product