2. Optoelectronics & Displays
                                                                                                    3. Light Pipe LED Assemblies
                                                                                                    Print Page

                                                                                                    FLP25R6.5-SUR

                                                                                                    LED Light Pipe, Red, Through Hole, 30 mA, 165.1 mm, 1.8 V

                                                                                                    BIVAR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BIVAR FLP25R6.5-SUR
                                                                                                    ManufacturerBIVAR
                                                                                                    Manufacturer Part NoFLP25R6.5-SUR
                                                                                                    Newark Part No.73R3918
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $312.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BIVAR
                                                                                                    ManufacturerBIVAR
                                                                                                    Manufacturer Part NoFLP25R6.5-SUR
                                                                                                    Newark Part No.73R3918
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Forward Current If30mA
                                                                                                    Length165.1mm
                                                                                                    Forward Voltage1.8V
                                                                                                    Luminous Intensity200mcd
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Forward Current If

                                                                                                    30mA

                                                                                                    Forward Voltage

                                                                                                    1.8V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Length

                                                                                                    165.1mm

                                                                                                    Luminous Intensity

                                                                                                    200mcd

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product