2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. MEMS Accelerometers
                                                                                                    Print Page

                                                                                                    MMA8491QR1

                                                                                                    MEMS Accelerometer, 3-Axis Multifunction, ± 8g, X, Y, Z, I2C, QFN, 12 Pins, 1024counts/g

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MMA8491QR1
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMMA8491QR1
                                                                                                    Newark Part No.47W8613
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMMA8491QR1
                                                                                                    Newark Part No.47W8613
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MEMS Sensor OutputDigital
                                                                                                    Sensing Range - Accelerometer± 8g
                                                                                                    Sensing AxisX, Y, Z
                                                                                                    Output InterfaceI2C
                                                                                                    Sensor Case / PackageQFN
                                                                                                    No. of Pins12Pins
                                                                                                    Sensitivity Typ1024counts/g
                                                                                                    Sensor Case StyleQFN
                                                                                                    Supply Voltage Min1.95V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Sensitivity Min973counts/g
                                                                                                    Sensitivity Max1075counts/g
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Technical Specifications

                                                                                                    MEMS Sensor Output

                                                                                                    Digital

                                                                                                    Sensing Axis

                                                                                                    X, Y, Z

                                                                                                    Sensor Case / Package

                                                                                                    QFN

                                                                                                    Sensitivity Typ

                                                                                                    1024counts/g

                                                                                                    Supply Voltage Min

                                                                                                    1.95V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sensitivity Max

                                                                                                    1075counts/g

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 8g

                                                                                                    Output Interface

                                                                                                    I2C

                                                                                                    No. of Pins

                                                                                                    12Pins

                                                                                                    Sensor Case Style

                                                                                                    QFN

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Sensitivity Min

                                                                                                    973counts/g

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Product Change Notice EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product