2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Protection Accessories
                                                                                                    Print Page

                                                                                                    057-00006

                                                                                                    Inertia Damper, Stepper Motors, Rear Mount, NEMA 23

                                                                                                    LIN ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LIN ENGINEERING 057-00006
                                                                                                    ManufacturerLIN ENGINEERING
                                                                                                    Manufacturer Part No057-00006
                                                                                                    Newark Part No.10R4636
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)

                                                                                                    Product Information

                                                                                                    LIN ENGINEERING
                                                                                                    ManufacturerLIN ENGINEERING
                                                                                                    Manufacturer Part No057-00006
                                                                                                    Newark Part No.10R4636
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeNEMA 23 Damper
                                                                                                    For Use WithStepper Motors
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The 057-00006 is a NEMA 23 Inertia Damper with smoother motion and durable. This rear mount motor damper absorbs vibration and decreases resonance. It comes with dry operation and supports set screw (M4) mounting. As motors step, inertia makes the rotor oscillate about its new position (the motor’s settling time). This natural back and forth movement might sometimes contribute to the erratic movement of motors. Adding a Lin damper to the step motor’s shaft translates into smaller oscillations and thus, smoother motion. This reduced step response time can ultimately result in much improved motor performance. This damper is compatible with 0.9° 5609, 5709 motors and 1.8° 5618, 5718, 5818 motors. Up to 4 times less resonance when you use a damper from Lin Engineering.

                                                                                                    • Easy installation
                                                                                                    • Inertia damper can help reduce resonance

                                                                                                    Applications

                                                                                                    Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    NEMA 23 Damper

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Stepper Motors

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product