Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoST-100
Newark Part No.10F7573
Product RangeKYNAR® WD-30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.950 |
Price for:Each
Minimum: 12
Multiple: 12
$1,019.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoST-100
Newark Part No.10F7573
Product RangeKYNAR® WD-30 Series
Technical Datasheet
Stripping Capacity AWG24AWG to 22AWG
Stripping Capacity Metric-
For Use WithWires
Product RangeKYNAR® WD-30 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ST-100 is a Wire Stripper Tool with 24 to 22AWG wire range. It features a revolutionary concept for easy and clean stripping of wires for wire wrapping, electronics and appliance applications. This tool is biomechanically designed for maximum efficiency. The hardened steel cutting blades and sturdy construction of the tool ensure long life. Strip length easily adjustable for application. Blades are made from specially tempered spring steel for clean and nick-free wire stripping.
- SB-2224 Replacement blade
- Easy to operate
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
24AWG to 22AWG
For Use With
Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
KYNAR® WD-30 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate