Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No72R025XPR
Newark Part No.33P9979
Product RangePOLY-FUSE 72R Series
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.620 | $0.154 |
| 10+ | $0.441 | $0.154 |
| 25+ | $0.392 | $0.154 |
| 50+ | $0.344 | $0.154 |
| 100+ | $0.292 | $0.154 |
| 500+ | $0.247 | $0.154 |
| 1000+ | $0.218 | $0.154 |
| 2500+ | $0.199 | $0.154 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No72R025XPR
Newark Part No.33P9979
Product RangePOLY-FUSE 72R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE 72R Series
Voltage Rating72VDC
Holding Current250mA
Trip Current500mA
Time to Trip2.5s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The 72R025XPR is a POLY-FUSE® PTC (Positive Temperature Coefficient) Resettable Fuse ideal for a broad range of general electronics using a low voltage power supply. The 72R series PTC is s designed to provide over-current protection to 72VDC maximum voltage with a maximum 40A short circuit rating.
- Resettable feature
- Load protection on wide range of low voltage power supplies
- 0.45W Maximum power dissipation
Applications
Computers & Computer Peripherals, Consumer Electronics, Safety
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
72VDC
Trip Current
500mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
POLY-FUSE 72R Series
Holding Current
250mA
Time to Trip
2.5s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability