2. RF & Wireless
                                                                                                    3. RF / Wireless Development Kits
                                                                                                    Print Page

                                                                                                    1322XDSK-DBG

                                                                                                    Development Starter Kit, ZigBee Platform, MC1322X, 2.4 GHz IEEE® 802.15.4 Standard

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP 1322XDSK-DBG
                                                                                                    NXP 1322XDSK-DBG
                                                                                                    NXP 1322XDSK-DBG
                                                                                                    NXP 1322XDSK-DBG
                                                                                                    NXP 1322XDSK-DBG
                                                                                                    NXP 1322XDSK-DBG
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part No1322XDSK-DBG
                                                                                                    Newark Part No.09P7847
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$510.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $510.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part No1322XDSK-DBG
                                                                                                    Newark Part No.09P7847
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberMC13224
                                                                                                    Application Sub TypeZigBee
                                                                                                    Kit ContentsDevelopment Board MC13224
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The 1322XDSK-DBG is a developer starter kit for MC13224 2.4GHz 802.15.4 RF and 32bit ARM7 microcontroller with J-LINK. The MC13224 is a third generation ZigBee platform which incorporates a complete, low power, 2.4GHz RF transceiver, 32bit ARM7 core based MCU, hardware acceleration for both IEEE 802.15.4 MAC and AES security and a full set of MCU peripherals into a 99 pin LGA platform in package (PiP). This kit includes a 1322X-SRB sensor reference board which contains an MC13224 PiP, MMA7260Q three axis acceleration sensor, MPXV5010G pressure sensor and a temperature sensor. The SRB provides a complete platform for evaluating the MC13224 PiP. The kit also includes 1322X-NCB network coordinator board. The 1322X-NCB contains the MC13224 IC and a graphic LCD, creating the ideal demonstration platform for network coordinators. The LCD enables network monitoring by providing status messages.

                                                                                                    • 2.4 GHz wireless nodes compatible with the IEEE 802.15.4 standard
                                                                                                    • Printed F antenna
                                                                                                    • Onboard expansion capabilities for external application specific development activities
                                                                                                    • Programmable flash
                                                                                                    • JTAG port for reprogramming and in circuit hardware debugging
                                                                                                    • Graphic LCD display
                                                                                                    • SMA connector with external antenna
                                                                                                    • Nexus debug interface
                                                                                                    • USB port to interface with PC
                                                                                                    • Connections for battery or external power supply

                                                                                                    Applications

                                                                                                    Wireless, RF Communications, Industrial, Metering, System Monitoring, Automation & Process Control, Communications & Networking, Consumer Electronics, Security, Lighting

                                                                                                    Contents

                                                                                                    1322X-SRB, 1322X-NCB, J-Link JTAG debugger, IAR IDE, BeeKit with BeeStack ZigBee protocol stack, Batteries, Cables, Power adapters, Pre-programmed demonstration application.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Application Sub Type

                                                                                                    ZigBee

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MC13224

                                                                                                    Kit Contents

                                                                                                    Development Board MC13224

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product