Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoHSST-312-RYG
Newark Part No.82H2535
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal Type-
TonesContinuous
Lens Diameter50mm
IP / NEMA Rating-
Connection Type-
Sound Pressure Level (SPL)-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The HSST-312-RYG is a 3-tiered LED Signal Tower Kit, complete turn-key solution for manual assembly factories where lean manufacturing practices are dependent upon the overall operation efficiency.
- LED illuminating light offers maintenance-free operation
- AC power adapter makes set-up easy in any location (UL listed)
- 120VAC power supply with 6ft cord length
Applications
Consumer Electronics, Safety, Security, Medical
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
120V
Visual Signal Type
-
Lens Diameter
50mm
Connection Type
-
Operating Temperature Min
-
Product Range
-
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
-
Tones
Continuous
IP / NEMA Rating
-
Sound Pressure Level (SPL)
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate